ACH Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ACH Series
BM03B-ACHSS-GAN-TF(LF)(SN)
BM03B-ACHSS-GAN-TF(LF)(SN)
ACH Series Top Entry

BM03B-ACHSS-GAN-TF(LF)(SN)

Digi-Key Part Number
455-2203-2-ND - Tape & Reel (TR)
455-2203-1-ND - Cut Tape (CT)
455-2203-6-ND - Digi-Reel®
Manufacturer
JST Sales America Inc.
Manufacturer Product Number
BM03B-ACHSS-GAN-TF(LF)(SN)
Supplier
Description
CONN HEADER SMD R/A 3POS 1.2MM
Detailed Description
Connector Header Surface Mount, Right Angle 3 position 0.047" (1.20mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
JST Sales America Inc.
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header
Contact Type
Male Blade
Pitch - Mating
0.047" (1.20mm)
Number of Positions
3
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Board to Cable/Wire
Shrouding
Shrouded - 3 Wall
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.055" (1.40mm)
Contact Shape
Rectangular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
2A
Voltage Rating
50V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
1 (Unlimited)
EAR99
8536.69.4040
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥80.00000¥80
10¥69.60000¥696
100¥57.37000¥5,737
500¥49.88400¥24,942
1,000¥41.15300¥41,153
Tape & Reel (TR)
QtyUnit PriceExt Price
4,500¥37.41222¥168,355
9,000¥33.67100¥303,039
13,500¥33.17215¥447,824
31,500¥32.42387¥1,021,352