- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Orders are typically delivered to Japan within 3 days depending on location.
Free delivery to Japan on orders of ¥6,000 or more. A delivery charge of ¥2,000 will be billed on all orders less than ¥6,000.
DDP (Duty and customs paid by Digi-Key)
Credit account for qualified institutions and businesses
Bank Remittance Payment
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
500R07S3R6BV4T | ||
---|---|---|
Digi-Key Part Number | 712-1164-2-ND - Tape & Reel (TR) 712-1164-1-ND - Cut Tape (CT) 712-1164-6-ND - Digi-Reel® | |
Manufacturer Product Number | 500R07S3R6BV4T | |
Description | CAP CER 3.6PF 50V C0G/NP0 0402 | |
11 Weeks | ||
Detailed Description | 3.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | C0G, NP0 | |
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | RF, Microwave, High Frequency | |
Mounting Type | Surface Mount, MLCC | |
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.61mm) | |
Lead Spacing | - | |
Lead Style | - |
Resource Type | Link |
---|---|
Datasheets | MLCC High-Q Caps Datasheet |
Product Training Modules | RF Capacitor Modeling Software |
Featured Product | Multi-Layer High-Q SMD Capacitors |
HTML Datasheet | MLCC High-Q Caps Datasheet |
EDA / CAD Models | 500R07S3R6BV4T by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Unit Price | Ext Price | |
---|---|---|
1 | ¥38.00000 | ¥38 |
10 | ¥26.30000 | ¥263 |
50 | ¥17.56000 | ¥878 |
100 | ¥14.92000 | ¥1,492 |
500 | ¥10.53600 | ¥5,268 |
1,000 | ¥9.21800 | ¥9,218 |
2,500 | ¥8.78000 | ¥21,950 |
5,000 | ¥8.12140 | ¥40,607 |
Unit Price | Ext Price | |
---|---|---|
10,000 | ¥7.68240 | ¥76,824 |
20,000 | ¥7.28730 | ¥145,746 |
30,000 | ¥7.02390 | ¥210,717 |
50,000 | ¥6.58492 | ¥329,246 |
100,000 | ¥5.81667 | ¥581,667 |
250,000 | ¥5.48743 | ¥1,371,858 |
Attribute | Description |
---|---|
Other Names | 712-1164-6 712-1164-2 712-1164-1 |
Standard Package | 10,000 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from Digi-Key's Technicians and Experienced Engineers on our TechForum.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
Orders are typically delivered to Japan within 3 days depending on location.
Free delivery to Japan on orders of ¥6,000 or more. A delivery charge of ¥2,000 will be billed on all orders less than ¥6,000.
DDP (Duty and customs paid by Digi-Key)
Credit account for qualified institutions and businesses
Bank Remittance Payment
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
Thank you!
Keep an eye on your inbox for news and updates from Digi-Key!
Please enter an email address