Capacitor 0603(1608)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor 0603(1608)
High Q_R14

251R14S390GV4T

Digi-Key Part Number
712-1345-2-ND - Tape & Reel (TR)
712-1345-1-ND - Cut Tape (CT)
712-1345-6-ND - Digi-Reel®
Manufacturer
Johanson Technology Inc.
Manufacturer Product Number
251R14S390GV4T
Supplier
Description
CAP CER 39PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
39 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
RF, Microwave, High Frequency
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.062" L x 0.032" W (1.57mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.89mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥58.00000¥58
10¥41.70000¥417
50¥31.54000¥1,577
100¥27.47000¥2,747
500¥20.34800¥10,174
1,000¥17.29600¥17,296
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000¥15.26150¥61,046
Additional Resources
AttributeDescription
Other Names
712-1345-1
712-1345-2
251R14S390GV4T-ND
712-1345-6
Standard Package4,000