.jpg)
.jpg)

250R05L0R5AV4T | ||
---|---|---|
Digi-Key Part Number | 712-1176-2-ND - Tape & Reel (TR) 712-1176-1-ND - Cut Tape (CT) 712-1176-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 250R05L0R5AV4T | |
Description | CAP CER 0.5PF 25V C0G/NP0 0201 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Detailed Description | 0.5 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | C0G, NP0 | |
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | RF, Microwave, High Frequency | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Resource Type | Link |
---|---|
Datasheets | MLCC High-Q Caps Datasheet |
Product Training Modules | RF Capacitor Modeling Software |
Video File | Johanson Technology Multi-Layer High-Q SMD Capacitors | Datasheet Preview |
Featured Product | Multi-Layer High-Q SMD Capacitors |
HTML Datasheet | MLCC High-Q Caps Datasheet |
EDA Models | 250R05L0R5AV4T by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | ¥15.00000 | ¥15 |
10 | ¥10.80000 | ¥108 |
50 | ¥6.18000 | ¥309 |
100 | ¥5.11000 | ¥511 |
500 | ¥3.58600 | ¥1,793 |
1,000 | ¥2.96800 | ¥2,968 |
2,500 | ¥2.76200 | ¥6,905 |
5,000 | ¥2.52700 | ¥12,635 |
Qty | Unit Price | Ext Price |
---|---|---|
15,000 | ¥2.23320 | ¥33,498 |
30,000 | ¥2.11573 | ¥63,472 |
75,000 | ¥1.93943 | ¥145,457 |
105,000 | ¥1.60208 | ¥168,218 |
150,000 | ¥1.56329 | ¥234,494 |
375,000 | ¥1.46926 | ¥550,972 |
Attribute | Description |
---|---|
Other Names | 712-1176-2 250R05L0R5AV4T-ND |
Standard Package | 15,000 |