2.45GHz Antenna2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.45GHz Antenna2
2450AT18B100E

2450AT18B100E

Digi-Key Part Number
712-1006-2-ND - Tape & Reel (TR)
712-1006-1-ND - Cut Tape (CT)
712-1006-6-ND - Digi-Reel®
Manufacturer
Johanson Technology Inc.
Manufacturer Product Number
2450AT18B100E
Supplier
Description
RF ANT 2.4GHZ CHIP SOLDER SMD
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
2.4GHz - Chip RF Antenna 2.4GHz ~ 2.5GHz 0.5dBi Solder Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Johanson Technology Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.4GHz
Frequency Range
2.4GHz ~ 2.5GHz
Antenna Type
Chip
Number of Bands
1
VSWR
-
Return Loss
-9.5dB
Gain
0.5dBi
Power - Max
2 W
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.051" (1.30mm)
Applications
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8517.70.0000
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥68.00000¥68
10¥60.40000¥604
25¥56.72000¥1,418
100¥46.30000¥4,630
250¥43.00000¥10,750
500¥36.59800¥18,299
1,000¥29.27800¥29,278
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000¥27.44800¥82,344