501X41W103MV4E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
501X41W103MV4E
X2Y CAP_1210

160X41W105MV4E

Digi-Key Part Number
709-1108-2-ND - Tape & Reel (TR)
709-1108-1-ND - Cut Tape (CT)
709-1108-6-ND - Digi-Reel®
Manufacturer
Johanson Dielectrics Inc.
Manufacturer Product Number
160X41W105MV4E
Supplier
Description
CAP CER 1UF 16V X7R 1210
Detailed Description
1 µF ±20% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (X2Y)
Ratings
-
Applications
Bypass, Decoupling
Mounting Type
Surface Mount, MLCC
Package / Case
1210 (3225 Metric)
Size / Dimension
0.125" L x 0.098" W (3.18mm x 2.49mm)
Height - Seated (Max)
-
Thickness (Max)
0.070" (1.78mm)
Lead Spacing
-
Lead Style
-
1 (Unlimited)
EAR99
8532.24.0020
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥106.00000¥106
10¥80.40000¥804
50¥66.86000¥3,343
100¥57.59000¥5,759
500¥44.58200¥22,291
1,000¥38.39000¥38,390
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000¥35.91300¥71,826
4,000¥34.05550¥136,222
709-1108-6
709-1108-2
709-1108-1
2,000