501X41W103MV4E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
501X41W103MV4E
X2Y CAP_1210

101X41W224MV4E

Digi-Key Part Number
709-1014-2-ND - Tape & Reel (TR)
709-1014-1-ND - Cut Tape (CT)
709-1014-6-ND - Digi-Reel®
Manufacturer
Johanson Dielectrics Inc.
Manufacturer Product Number
101X41W224MV4E
Supplier
Description
CAP CER 0.22UF 100V X7R 1210
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
0.22 µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (X2Y)
Ratings
-
Applications
Bypass, Decoupling
Mounting Type
Surface Mount, MLCC
Package / Case
1210 (3225 Metric)
Size / Dimension
0.125" L x 0.098" W (3.18mm x 2.49mm)
Height - Seated (Max)
-
Thickness (Max)
0.070" (1.78mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥106.00000¥106
10¥80.80000¥808
50¥67.08000¥3,354
100¥57.77000¥5,777
500¥44.72200¥22,361
1,000¥38.51300¥38,513
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000¥36.02750¥72,055
Additional Resources
AttributeDescription
Other Names
101X41W224MV4E-****-NC
709-1014-1
709-1014-2
709-1014-6
Standard Package2,000