SM3ZS067U310AMR1200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM3ZS067U410AMR1000

Digi-Key Part Number
670-2693-2-ND - Tape & Reel (TR)
670-2693-1-ND - Cut Tape (CT)
670-2693-6-ND - Digi-Reel®
Manufacturer
JAE Electronics
Manufacturer Product Number
SM3ZS067U410AMR1000
Supplier
Description
CONN EDGE DUAL FMALE 67POS 0.020
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
JAE Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
M.2 (NGFF) Mini Card
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
67
Card Thickness
0.031" (0.79mm)
Number of Rows
2
Pitch
0.020" (0.50mm)
Read Out
Dual
Features
Board Guide
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
5.11µin (0.130µm)
Contact Type
-
Color
-
Flange Feature
-
Operating Temperature
-40°C ~ 80°C
Material - Insulation
Thermoplastic
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
California Prop 65
Warning Information
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥176.00000¥176
10¥153.70000¥1,537
25¥147.20000¥3,680
50¥143.94000¥7,197
100¥137.40000¥13,740
250¥124.31200¥31,078
500¥114.49800¥57,249
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000¥98.14000¥98,140
2,000¥94.86900¥189,738
3,000¥91.59767¥274,793
5,000¥87.23580¥436,179