DX07S024JJ2R1300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DX07S024JJ2R1300

Digi-Key Part Number
670-2794-2-ND - Tape & Reel (TR)
670-2794-1-ND - Cut Tape (CT)
670-2794-6-ND - Digi-Reel®
Manufacturer
JAE Electronics
Manufacturer Product Number
DX07S024JJ2R1300
Supplier
Description
CONN RCP USB3.1 TYPEC 24P SMD RA
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
JAE Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
Pick and Place
Ingress Protection
-
Operating Temperature
-30°C ~ 80°C
Number of Ports
1
Current Rating (Amps)
0.25A, 1.25A
Voltage - Rated
20V
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
-
Insulation Color
Black
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
California Prop 65
Warning Information
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥303.00000¥303
10¥264.20000¥2,642
25¥253.04000¥6,326
50¥247.40000¥12,370
100¥236.15000¥23,615
250¥213.66000¥53,415
500¥196.79200¥98,396
Tape & Reel (TR)
QtyUnit PriceExt Price
1,300¥168.67846¥219,282
2,600¥157.43346¥409,327
6,500¥149.93662¥974,588