CPC3703CTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CPC3703CTR
SOT-89-3 SCHEM
SOT-89-3 Top

CPC3703CTR

Digi-Key Part Number
CPC3703CTR-ND - Tape & Reel (TR)
CPC3703CCT-ND - Cut Tape (CT)
CPC3703CDKR-ND - Digi-Reel®
Manufacturer
IXYS Integrated Circuits Division
Manufacturer Product Number
CPC3703CTR
Supplier
Description
MOSFET N-CH 250V 360MA SOT89-3
Manufacturer Standard Lead Time
50
Detailed Description
N-Channel 250 V 360mA (Ta) 1.1W (Ta) Surface Mount SOT-89-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
IXYS Integrated Circuits Division
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
N-Channel
Technology
MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
250 V
Current - Continuous Drain (Id) @ 25°C
360mA (Ta)
Drive Voltage (Max Rds On, Min Rds On)
0V
Rds On (Max) @ Id, Vgs
4Ohm @ 200mA, 0V
Vgs(th) (Max) @ Id
-
Vgs (Max)
±15V
Input Capacitance (Ciss) (Max) @ Vds
350 pF @ 25 V
FET Feature
Depletion Mode
Power Dissipation (Max)
1.1W (Ta)
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-89-3
Package / Case
TO-243AA
1 (Unlimited)
EAR99
8541.29.0095
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥99.00000¥99
10¥87.00000¥870
100¥66.73000¥6,673
500¥52.74600¥26,373
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000¥42.19600¥42,196
2,000¥38.24050¥76,481