5CGXFC9D6F27I7N

DigiKey Part Number
544-3302-ND
Manufacturer
Manufacturer Product Number
5CGXFC9D6F27I7N
Description
IC FPGA 336 I/O 672FBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cyclone® V GX Field Programmable Gate Array (FPGA) IC 336 14251008 301000 672-BGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
113560
Number of Logic Elements/Cells
301000
Total RAM Bits
14251008
Number of I/O
336
Voltage - Supply
1.07V ~ 1.13V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
672-FBGA (27x27)
Base Product Number
All prices are in JPY
Tray
QuantityUnit PriceExt Price
1¥126,929.00000¥126,929
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.