5CGXFC3B7U15C8N

DigiKey Part Number
544-2758-ND
Manufacturer
Manufacturer Product Number
5CGXFC3B7U15C8N
Description
IC FPGA 144 I/O 324UBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cyclone® V GX Field Programmable Gate Array (FPGA) IC 144 1381376 31500 324-LFBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
11900
Number of Logic Elements/Cells
31500
Total RAM Bits
1381376
Number of I/O
144
Voltage - Supply
1.07V ~ 1.13V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
324-UBGA (15x15)
Base Product Number
All prices are in JPY
Tray
QuantityUnit PriceExt Price
1¥18,567.00000¥18,567
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.