Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM1062TXHUA

Digi-Key Part Number
1902-1051-5-ND
Manufacturer
iNRCORE, LLC
Manufacturer Product Number
TM1062TXHUA
Supplier
Description
IC TRANSCEIVER 1/1 MODULE
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
1/1 Transceiver - IEEE 1394B Module
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
iNRCORE, LLC
Series
Package
Tube
Part Status
Active
Type
Transceiver
Protocol
IEEE 1394B
Number of Drivers/Receivers
1/1
Duplex
-
Data Rate
1.062Gbps
Voltage - Supply
3.3V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SMD Module
Supplier Device Package
Module
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8542.39.0001
All prices are in JPY
Tube
QtyUnit PriceExt Price
1¥24,321.00000¥24,321
10¥23,105.60000¥231,056