PL9307
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PL9307

Digi-Key Part Number
PL9307-ND
Manufacturer
iNRCORE, LLC
Manufacturer Product Number
PL9307
Supplier
Description
FIXED IND 7.6UH 3.5A 30.8MOHM SM
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
7.6 µH Shielded - Inductor 3.5 A 30.8mOhm Max Nonstandard -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
iNRCORE, LLC
Series
Package
Tube
Part Status
Active
Type
-
Material - Core
-
Inductance
7.6 µH
Tolerance
±25%
Current Rating (Amps)
3.5 A
Current - Saturation (Isat)
4A
Shielding
Shielded
DC Resistance (DCR)
30.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 130°C
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.410" L x 0.410" W (10.41mm x 10.41mm)
Height - Seated (Max)
0.157" (4.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
All prices are in JPY
Tube
QtyUnit PriceExt Price
120¥1,012.07500¥121,449
Additional Resources
AttributeDescription
Standard Package60