PL9302T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PL9302T

Digi-Key Part Number
PL9302T-ND - Tape & Reel (TR)
Manufacturer
iNRCORE, LLC
Manufacturer Product Number
PL9302T
Supplier
Description
FIXED IND 1.3UH 7.1A 7.3MOHM SMD
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
1.3 µH Shielded - Inductor 7.1 A 7.3mOhm Max Nonstandard -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
iNRCORE, LLC
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
-
Inductance
1.3 µH
Tolerance
±25%
Current Rating (Amps)
7.1 A
Current - Saturation (Isat)
8A
Shielding
Shielded
DC Resistance (DCR)
7.3mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 130°C
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.410" L x 0.410" W (10.41mm x 10.41mm)
Height - Seated (Max)
0.157" (4.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
All prices are in JPY
Tape & Reel (TR)
QtyUnit PriceExt Price
400¥929.93500¥371,974
Additional Resources
AttributeDescription
Standard Package400