cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PL9203NL

Digi-Key Part Number
PL9203NL-ND
Manufacturer
iNRCORE, LLC
Manufacturer Product Number
PL9203NL
Supplier
Description
FIXED IND 2.7UH 6.6A 10 MOHM SMD
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
2.7 µH Shielded - Inductor 6.6 A 10mOhm Max Nonstandard -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
iNRCORE, LLC
Series
Package
Tube
Part Status
Active
Type
-
Material - Core
-
Inductance
2.7 µH
Tolerance
±30%
Current Rating (Amps)
6.6 A
Current - Saturation (Isat)
7.3A
Shielding
Shielded
DC Resistance (DCR)
10mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 130°C
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.413" L x 0.413" W (10.50mm x 10.50mm)
Height - Seated (Max)
0.201" (5.10mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
All prices are in JPY
Tube
QtyUnit PriceExt Price
100¥1,048.22000¥104,822
Additional Resources
AttributeDescription
Standard Package100