cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PL8901NLT

Digi-Key Part Number
PL8901NLT-ND - Tape & Reel (TR)
Manufacturer
iNRCORE, LLC
Manufacturer Product Number
PL8901NLT
Supplier
Description
FIXED IND 1UH 11A 4 MOHM SMD
Manufacturer Standard Lead Time
9
Detailed Description
1 µH Shielded - Inductor 11 A 4mOhm Max Nonstandard -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
iNRCORE, LLC
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
-
Inductance
1 µH
Tolerance
±30%
Current Rating (Amps)
11 A
Current - Saturation (Isat)
14A
Shielding
Shielded
DC Resistance (DCR)
4mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 130°C
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.413" L x 0.413" W (10.50mm x 10.50mm)
Height - Seated (Max)
0.280" (7.10mm)
1 (Unlimited)
EAR99
8504.50.8000
All prices are in JPY
Tape & Reel (TR)
QtyUnit PriceExt Price
400¥1,085.73000¥434,292
400