cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PL8801NLT

Digi-Key Part Number
PL8801NLT-ND - Tape & Reel (TR)
Manufacturer
iNRCORE, LLC
Manufacturer Product Number
PL8801NLT
Supplier
Description
CMC 1.5A 2LN SMD
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
2 Line Common Mode Choke Surface Mount 1.5A DCR 60mOhm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
iNRCORE, LLC
Series
Package
Tape & Reel (TR)
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Current Rating (Max)
1.5A
DC Resistance (DCR) (Max)
60mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-55°C ~ 130°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.725" L x 0.575" W (18.42mm x 14.61mm)
Height (Max)
0.380" (9.65mm)
Package / Case
Nonstandard
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8548.90.0100
All prices are in JPY
Tape & Reel (TR)
QtyUnit PriceExt Price
300¥831.94333¥249,583
Additional Resources
AttributeDescription
Standard Package300