cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PL8707NL

Digi-Key Part Number
PL8707NL-ND
Manufacturer
iNRCORE, LLC
Manufacturer Product Number
PL8707NL
Supplier
Description
FIXED IND 40.5UH 3.3A 53.21 MOHM
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
40.5 µH Unshielded Toroidal Inductor 3.3 A 53.21mOhm Nonstandard -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
iNRCORE, LLC
Series
-
Package
Tube
Part Status
Active
Type
Toroidal
Material - Core
-
Inductance
40.5 µH
Tolerance
±20%
Current Rating (Amps)
3.3 A
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
53.21mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.725" L x 0.575" W (18.42mm x 14.61mm)
Height - Seated (Max)
0.380" (9.65mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
All prices are in JPY
Tube
QtyUnit PriceExt Price
120¥869.61667¥104,354
Additional Resources
AttributeDescription
Standard Package30