cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PL8501NLT

Digi-Key Part Number
PL8501NLT-ND - Tape & Reel (TR)
Manufacturer
iNRCORE, LLC
Manufacturer Product Number
PL8501NLT
Supplier
Description
FIXED IND 14.6UH 3.2A 46MOHM SMD
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
14.6 µH Unshielded Toroidal Inductor 3.2 A 46mOhm Max Nonstandard -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
iNRCORE, LLC
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
Toroidal
Material - Core
-
Inductance
14.6 µH
Tolerance
±10%
Current Rating (Amps)
3.2 A
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
46mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.625" L x 0.525" W (15.88mm x 13.34mm)
Height - Seated (Max)
0.320" (8.12mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
All prices are in JPY
Tape & Reel (TR)
QtyUnit PriceExt Price
300¥582.22000¥174,666
Additional Resources
AttributeDescription
Standard Package300