cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PL8203

Digi-Key Part Number
PL8203-ND
Manufacturer
iNRCORE, LLC
Manufacturer Product Number
PL8203
Supplier
Description
CMC 7.2A 2LN SMD
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
2 Line Common Mode Choke Surface Mount 7.2A DCR 15mOhm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
iNRCORE, LLC
Series
Package
Tube
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Current Rating (Max)
7.2A
DC Resistance (DCR) (Max)
15mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-55°C ~ 130°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
1.110" L x 1.000" W (28.19mm x 25.40mm)
Height (Max)
0.395" (10.04mm)
Package / Case
Horizontal, 4 PC Pad
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8548.90.0100
All prices are in JPY
Tube
QtyUnit PriceExt Price
140¥821.99286¥115,079
Additional Resources
AttributeDescription
Standard Package20