cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PL10111NL

Digi-Key Part Number
PL10111NL-ND
Manufacturer
iNRCORE, LLC
Manufacturer Product Number
PL10111NL
Supplier
Description
FIXED IND 1.5UH 21A 0.98MOHM SMD
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
1.5 µH Unshielded Planar Inductor 21 A 0.98mOhm Max Nonstandard -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
iNRCORE, LLC
Series
-
Package
Tube
Part Status
Active
Type
Planar
Material - Core
-
Inductance
1.5 µH
Tolerance
±15%
Current Rating (Amps)
21 A
Current - Saturation (Isat)
22A
Shielding
Unshielded
DC Resistance (DCR)
0.98mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.780" L x 0.770" W (19.81mm x 19.56mm)
Height - Seated (Max)
0.290" (7.37mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
All prices are in JPY
Tube
QtyUnit PriceExt Price
180¥1,375.17222¥247,531
Additional Resources
AttributeDescription
Standard Package90