cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFLC1553-3

Digi-Key Part Number
DFLC1553-3-ND
Manufacturer
iNRCORE, LLC
Manufacturer Product Number
DFLC1553-3
Supplier
Description
TRANSFORMER MODULE INTERFACE
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
- Interface, MIL-STD-1553 Pulse Transformer 1.25CT:1CT, 1.66CT:1CT Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
iNRCORE, LLC
Series
-
Package
Tube
Part Status
Active
Transformer Type
Interface, MIL-STD-1553
Inductance
-
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1.25CT:1CT, 1.66CT:1CT
Mounting Type
Surface Mount
Size / Dimension
0.930" L x 0.630" W (23.62mm x 16.00mm)
Height - Seated (Max)
0.159" (4.04mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8504.31.2000
All prices are in JPY
Tube
QtyUnit PriceExt Price
20¥9,065.15000¥181,303
Additional Resources
AttributeDescription
Standard Package20