SOT-23-3

ISS55EP06LMXTSA1

448-ISS55EP06LMXTSA1TR-ND - Tape & Reel (TR)
448-ISS55EP06LMXTSA1CT-ND - Cut Tape (CT)
448-ISS55EP06LMXTSA1DKR-ND - Digi-Reel®
Infineon Technologies
ISS55EP06LMXTSA1
MOSFET P-CH 60V 180MA SOT23-3
39 Weeks
P-Channel 60 V 180mA (Ta) 400mW (Ta) Surface Mount PG-SOT23-3-5
Datasheet Datasheet
Mfr
Infineon Technologies
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
P-Channel
Technology
MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
180mA (Ta)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
5.5Ohm @ 180mA, 10V
Vgs(th) (Max) @ Id
2V @ 11µA
Gate Charge (Qg) (Max) @ Vgs
0.59 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
18 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
400mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-SOT23-3-5
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0095
Cut Tape (CT) & Digi-Reel®
Unit Price
1¥49.00000¥49
10¥39.50000¥395
100¥20.95000¥2,095
500¥13.78000¥6,890
1,000¥9.37000¥9,370
Tape & Reel (TR)
Unit Price
3,000¥8.45100¥25,353
6,000¥7.34867¥44,092
Additional Resources
AttributeDescription
Other Names
448-ISS55EP06LMXTSA1TR
ISS55EP06LMXTSA1-ND
448-ISS55EP06LMXTSA1DKR
448-ISS55EP06LMXTSA1CT
SP004987278
Standard Package3,000