8-Power TDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSZ900N15NS3GATMA1

Digi-Key Part Number
BSZ900N15NS3GATMA1TR-ND - Tape & Reel (TR)
BSZ900N15NS3GATMA1CT-ND - Cut Tape (CT)
BSZ900N15NS3GATMA1DKR-ND - Digi-Reel®
Manufacturer
Infineon Technologies
Manufacturer Product Number
BSZ900N15NS3GATMA1
Supplier
Description
MOSFET N-CH 150V 13A 8TSDSON
Detailed Description
N-Channel 150 V 13A (Tc) 38W (Tc) Surface Mount PG-TSDSON-8
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Infineon Technologies
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
N-Channel
Technology
MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
13A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
8V, 10V
Rds On (Max) @ Id, Vgs
90mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
4V @ 20µA
Gate Charge (Qg) (Max) @ Vgs
7 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
510 pF @ 75 V
FET Feature
-
Power Dissipation (Max)
38W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-TSDSON-8
Package / Case
8-PowerTDFN
1 (Unlimited)
EAR99
8541.29.0095
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥174.00000¥174
10¥155.70000¥1,557
100¥121.34000¥12,134
500¥100.24200¥50,121
1,000¥87.93100¥87,931
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000¥87.93080¥439,654
BSZ900N15NS3 G
BSZ900N15NS3 GCT-ND
BSZ900N15NS3GATMA1TR
BSZ900N15NS3 GCT
BSZ900N15NS3 GDKR
BSZ900N15NS3GATMA1DKR
BSZ900N15NS3GATMA1CT
BSZ900N15NS3 GDKR-ND
SP000677866
BSZ900N15NS3 GTR-ND
BSZ900N15NS3 G-ND
5,000