TLS/TMA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

686TLS016M

Digi-Key Part Number
686TLS016M-ND
Manufacturer
Illinois Capacitor
Manufacturer Product Number
686TLS016M
Supplier
Description
CAP ALUM 68UF 20% 16V AXIAL
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
68 µF 16 V Aluminum Electrolytic Capacitors Axial, Can 3.901Ohm @ 120Hz 2000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Illinois Capacitor
Series
Package
Bulk
Part Status
Active
Capacitance
68 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
3.901Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
130 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.248" Dia x 0.630" L (6.30mm x 16.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Axial, Can
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
All prices are in JPY
Bulk
QtyUnit PriceExt Price
40,000¥29.85358¥1,194,143
Additional Resources
AttributeDescription
Standard Package5,000