PPB-Series 20-28mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

684PPB630K

Digi-Key Part Number
684PPB630K-ND
Manufacturer
Illinois Capacitor
Manufacturer Product Number
684PPB630K
Supplier
Description
CAP FILM 0.68UF 10% 630VDC RAD
Detailed Description
0.68 µF Film Capacitor 400V 630V Polypropylene (PP), Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Illinois Capacitor
Series
Package
Bulk
Part Status
Active
Capacitance
0.68 µF
Tolerance
±10%
Voltage Rating - AC
400V
Voltage Rating - DC
630V
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
1.673" L x 0.669" W (42.50mm x 17.00mm)
Height - Seated (Max)
1.102" (28.00mm)
Termination
PC Pins
Lead Spacing
1.476" (37.50mm)
Applications
Commutation; High Pulse, DV/DT; Snubber
Ratings
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.25.0070
Additional Resources
AttributeDescription
Standard Package126