TLS/TMA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

478TMA016M

Digi-Key Part Number
478TMA016M-ND
Manufacturer
Illinois Capacitor
Manufacturer Product Number
478TMA016M
Supplier
Description
CAP ALUM 4700UF 20% 16V AXIAL
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
4700 µF 16 V Aluminum Electrolytic Capacitors Axial, Can 99mOhm @ 120Hz 2000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Illinois Capacitor
Series
Package
Bulk
Part Status
Active
Capacitance
4700 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
99mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
1.3 A @ 120 Hz
Ripple Current @ High Frequency
1.495 A @ 50 kHz
Lead Spacing
-
Size / Dimension
0.630" Dia x 1.220" L (16.00mm x 31.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Axial, Can
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
California Prop 65
Warning Information
All prices are in JPY
Bulk
QtyUnit PriceExt Price
2,400¥170.76583¥409,838
Additional Resources
AttributeDescription
Standard Package50