H3AAT-101xx-V8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H3AAT-10103-V8

Digi-Key Part Number
H3AAT-10103-V8-ND
Manufacturer
Hirose Electric Co Ltd
Manufacturer Product Number
H3AAT-10103-V8
Supplier
Description
JUMPER-H1506TR/A3048V/H1506TR 3"
Detailed Description
Violet 28 AWG Jumper Lead Pin to Pin Tin 3.00" (76.20mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Hirose Electric Co Ltd
Series
Package
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
3.00" (76.20mm)
Wire Gauge
28 AWG
Contact Finish
Tin
Color
Violet
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.42.9090
All prices are in JPY
Bulk
QtyUnit PriceExt Price
10¥79.70000¥797
100¥68.81000¥6,881
250¥62.55600¥15,639
500¥56.29600¥28,148
1,000¥50.04100¥50,041
Additional Resources
AttributeDescription
Standard Package10
Assembly Component
Part No.Description
3048 VI001HOOK-UP STRND 28AWG VIOLET 1000'
DF11-EP2428PCFCONN PIN 24-28AWG CRIMP TIN