SUB-MIN-SKTCARRIER
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D01-9840301

Digi-Key Part Number
D01-9840301-ND
Manufacturer
Harwin Inc.
Manufacturer Product Number
D01-9840301
Supplier
Description
CONN PIN RCPT .016-.020 SOLDER
Detailed Description
Pin Receptacle Connector 0.016" ~ 0.020" (0.41mm ~ 0.51mm) No Tail Solder
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Harwin Inc.
-
Tube
Part Status
Active
Tail Type
No Tail
Termination
Solder
Length - Overall
0.142" (3.61mm)
Accepts Pin Diameter
0.016" ~ 0.020" (0.41mm ~ 0.51mm)
Accepts Square Pin Size
-
Pin Hole Diameter
0.043" (1.09mm)
Mounting Hole Diameter
0.039" ~ 0.043" (0.99mm ~ 1.09mm)
Flange Diameter
0.057" (1.45mm)
Tail Diameter
-
Socket Depth
0.124" (3.15mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
3.94µin (0.10µm)
Features
-
Operating Temperature
-55°C ~ 100°C
Board Thickness
-
Insertion Force
2.00N ~ 6.00N
1 (Unlimited)
EAR99
8536.69.4040
50