cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09120062698

Digi-Key Part Number
09120062698-ND
Manufacturer
HARTING
Manufacturer Product Number
09120062698
Supplier
Description
HANBRIDPANELFEEDTHROUGH CU MALE
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Male - - - Position -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
HARTING
Series
Package
Bulk
Part Status
Active
Connector Type
-
Gender
Male
Number of Positions
-
Size
-
Termination Style
-
Voltage Rating
-
Current Rating (Amps)
-
Contact Type
-
Operating Temperature
-
Color
-
Housing Material
-
Contact Material
-
Contact Finish
-
Material Flammability Rating
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.8000
All prices are in JPY
Bulk
QtyUnit PriceExt Price
10¥4,853.50000¥48,535
Additional Resources
AttributeDescription
Standard Package10