02021608201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
02021608201
02021608201
02021608201

02021608201

Digi-Key Part Number
1195-5692-ND
Manufacturer
HARTING
Manufacturer Product Number
02021608201
Supplier
Description
DIN-SIGNAL HARBUS64-160FP-4 5-5C
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
- Position Din Connector - - -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
HARTING
Series
Package
-
Part Status
Active
Connector Type
-
Number of Positions
-
Number of Positions Loaded
-
Pitch
-
Style
-
Mounting Type
-
Termination
-
Features
-
Contact Finish
-
Contact Finish Thickness
-
Operating Temperature
-
Current Rating (Amps)
-
Material Flammability Rating
-
Material - Insulation
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in JPY
1195-5692-ND
QtyUnit PriceExt Price
1¥4,969.00000¥4,969
10¥4,351.40000¥43,514
25¥4,163.40000¥104,085
50¥4,029.10000¥201,455
100¥3,894.82000¥389,482
250¥3,679.93200¥919,983
Additional Resources
AttributeDescription
Other Names
1195-5692
02021608201-ND
Standard Package20