- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Orders are typically delivered to Japan within 3 days depending on location.
Free delivery to Japan on orders of ¥6,000 or more. A delivery charge of ¥2,000 will be billed on all orders less than ¥6,000.
DDP (Duty and customs paid by Digi-Key)
Credit account for qualified institutions and businesses
Bank Remittance Payment
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
70G-OAC5 | ||
---|---|---|
Digi-Key Part Number | GH3037-ND | |
Manufacturer | ||
Manufacturer Product Number | 70G-OAC5 | |
Description | AC OUTPUT MODULE 3.5A | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | AC Output Module Output Module 3.5A 24 ~ 140VAC Output 5VDC Supply | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Grayhill Inc. | |
Series | ||
Package | Bulk | |
Part Status | Active | |
Type | AC Output Module | |
Color | Black | |
Style | G5 | |
Voltage - Input | 5VDC | |
Current - Input | 20 mA | |
Voltage - Output | 24 ~ 140VAC | |
Current - Output | 3.5A | |
Turn On Time | 8.33ms | |
Turn Off Time | 8.33ms | |
Features | Hold Down Screw, Fused, Status LED(s) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 70(L,G,M)-OAC Series Datasheet |
Product Training Modules | Input/Output Devices |
Video File | Relay Basics - Another Teaching Moment | DigiKey Electronics How to Choose a Relay - Another Teaching Moment |
Environmental Information | RoHS2 Certificate |
Featured Product | I/O Modules |
PCN Obsolescence/ EOL | Multiple Devices 24/Mar/2010 |
PCN Design/Specification | |
PCN Assembly/Origin | 70 series - mfg location chg 08/FEB/2021 |
PCN Other | Standard 70/70G/70L/70M Tampo printing 17/Feb/2014 |
HTML Datasheet | 70(L,G,M)-OAC Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8543.70.9860 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | ¥3,314.00000 | ¥3,314 |
10 | ¥2,945.10000 | ¥29,451 |
25 | ¥2,797.80000 | ¥69,945 |
50 | ¥2,650.58000 | ¥132,529 |
100 | ¥2,503.32000 | ¥250,332 |
250 | ¥2,282.44000 | ¥570,610 |
500 | ¥2,135.18600 | ¥1,067,593 |
1,000 | ¥2,024.74400 | ¥2,024,744 |
Attribute | Description |
---|---|
Other Names | GH3037 70GOAC5 2266-70G-OAC5 |
Standard Package | 1 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseA community dedicated to answering and asking engineering and component questions. Try some of our top forum pages.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
Orders are typically delivered to Japan within 3 days depending on location.
Free delivery to Japan on orders of ¥6,000 or more. A delivery charge of ¥2,000 will be billed on all orders less than ¥6,000.
DDP (Duty and customs paid by Digi-Key)
Credit account for qualified institutions and businesses
Bank Remittance Payment
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
Thank you!
Keep an eye on your inbox for news and updates from Digi-Key!
Please enter an email address