SHIPPING NOTICE: This product contains Lithium. Air shipments of this product are unavailable at this time.Learn More

BL5000C21703S3PFTM106ICC1NN

DigiKey Part Number
1939-BL5000C21703S3PFTM106ICC1NN-ND
Manufacturer
Manufacturer Product Number
BL5000C21703S3PFTM106ICC1NN
Description
LITHIUM BATTERY 21700 10.8V 15AH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
21700 10.8 V Lithium-Ion Battery Pack
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Battery Chemistry
Rechargeability
Yes
Battery Cell Size
Number of Cells
9
Voltage - Rated
Capacity
15Ah
Structure
Side to Side, 3 Rows x 3 Cells
Termination Style
Wire Leads with Connector
Size / Dimension
3.43" L x 2.95" W x 2.52" H (87.0mm x 75.0mm x 64.0mm)
Weight
-
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥20,990.00000¥20,990
12¥17,422.16667¥209,066
54¥15,323.07407¥827,446
102¥14,483.46078¥1,477,313