SHIPPING NOTICE: This product contains Lithium. Air shipments of this product are unavailable at this time.Learn More

BL5000C21703S2PFTM106IBC2NN

DigiKey Part Number
1939-BL5000C21703S2PFTM106IBC2NN-ND
Manufacturer
Manufacturer Product Number
BL5000C21703S2PFTM106IBC2NN
Description
LITHIUM BATTERY 21700 10.8V 10AH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
21700 10.8 V Lithium-Ion Battery Pack
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Battery Chemistry
Rechargeability
Yes
Battery Cell Size
Number of Cells
6
Voltage - Rated
Capacity
10Ah
Structure
Side to Side, 3 Rows x 2 Cells
Termination Style
Wire Leads with Connector
Size / Dimension
3.15" L x 2.95" W x 1.89" H (80.0mm x 75.0mm x 48.0mm)
Weight
-
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥15,859.00000¥15,859
12¥13,162.75000¥157,953
54¥11,576.79630¥625,147
102¥10,942.44118¥1,116,129