SHIPPING NOTICE: This product contains Lithium. Air shipments of this product are unavailable at this time.Learn More

BL5000C21702S4PFTM106IBC2NN

DigiKey Part Number
1939-BL5000C21702S4PFTM106IBC2NN-ND
Manufacturer
Manufacturer Product Number
BL5000C21702S4PFTM106IBC2NN
Description
LITHIUM BATTERY 21700 7.2V 20AH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
21700 7.2 V Lithium-Ion Battery Pack
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Battery Chemistry
Rechargeability
Yes
Battery Cell Size
Number of Cells
8
Voltage - Rated
Capacity
20Ah
Structure
Side to Side, 2 Row x 4 Cells
Termination Style
Wire Leads with Connector
Size / Dimension
3.98" L x 2.95" W x 1.89" H (101.0mm x 75.0mm x 48.0mm)
Weight
-
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥18,784.00000¥18,784
12¥15,591.08333¥187,093
54¥13,712.59259¥740,480
102¥12,961.21569¥1,322,044