USB3106-30-0230-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB3106-30-0230-A
USB3106-30-0230-A
USB3106-30-0230-A

USB3106-30-0230-A

Digi-Key Part Number
2073-USB3106-30-0230-ATR-ND - Tape & Reel (TR)
2073-USB3106-30-0230-ACT-ND - Cut Tape (CT)
2073-USB3106-30-0230-ADKR-ND - Digi-Reel®
Manufacturer
GCT
Manufacturer Product Number
USB3106-30-0230-A
Supplier
Description
MICRO A/B SKT, VERTICAL, TH, 30"
Manufacturer Standard Lead Time
10
Detailed Description
USB - micro AB USB 2.0 Receptacle Connector 5 Position Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
GCT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB - micro AB
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Through Hole
Mounting Feature
Vertical
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-55°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1A, 1.8A
Voltage - Rated
30V
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless (SUS)
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Not Applicable
EAR99
8536.69.4040
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥102.00000¥102
10¥86.40000¥864
25¥82.92000¥2,073
50¥81.12000¥4,056
100¥77.60000¥7,760
250¥70.54000¥17,635
500¥63.48400¥31,742
Tape & Reel (TR)
QtyUnit PriceExt Price
1,500¥52.90400¥79,356
3,000¥51.14033¥153,421
7,500¥49.37680¥370,326
10,500¥47.02562¥493,769