
BLY 3 47 | |
|---|---|
DigiKey Part Number | 5496-BLY347-ND |
Manufacturer | |
Manufacturer Product Number | BLY 3 47 |
Description | for 0.5 mm and up to 0.56 mm |
Customer Reference | |
Detailed Description | 47 Position Header Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Precision | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole | |
Termination | ||
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insulation Height | 0.165" (4.20mm) | |
Contact Length - Post | 0.130" (3.30mm) | |
Operating Temperature | -40°C ~ 163°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Current Rating (Amps) | 2.5A | |
Voltage Rating | 100VDC | |
Contact Material | Beryllium Copper | |
Contact Finish Thickness - Post | 157.5µin (4.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥1,748.40000 | ¥17,484 |
| Unit Price without JCT: | ¥1,748.40000 |
|---|---|
| Unit Price with JCT: | ¥1,923.24000 |

