F031
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR6 G07/BF3

DigiKey Part Number
SY634-F031-ND
Manufacturer
Manufacturer Product Number
LR6 G07/BF3
Description
BATTERY PACK ALKALINE 4.5V AA
Customer Reference
Detailed Description
AA 4.5 V Alkaline Manganese Dioxide Battery Pack
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Battery Chemistry
Rechargeability
No
Battery Cell Size
Number of Cells
3
Voltage - Rated
Capacity
2.875Ah
Structure
Side to Side, 1 Row x 3 Cells
Termination Style
Solder Tab
Size / Dimension
1.71" L x 0.57" W x 1.99" H (43.5mm x 14.5mm x 50.5mm)
Weight
72 g
Note
-
Obsolete
This product is no longer manufactured.