F041 Style
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR6 C/BF4

DigiKey Part Number
SY628-F041-ND
Manufacturer
Manufacturer Product Number
LR6 C/BF4
Description
BATTERY PACK ALKALINE 6V AA
Customer Reference
Detailed Description
AA 6 V Alkaline Manganese Dioxide Battery Pack
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Rechargeability
No
Battery Cell Size
Number of Cells
4
Voltage - Rated
Capacity
2.7Ah
Structure
Side to Side, 1 Row x 4 Cells
Termination Style
Solder Tab
Size / Dimension
2.28" L x 0.57" W x 1.99" H (57.9mm x 14.5mm x 50.5mm)
Weight
92 g
Note
-
0 In Stock
Request Stock Notification
Value Added Item
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥595.00000¥595
10¥492.60000¥4,926
50¥431.76000¥21,588
100¥407.94000¥40,794
250¥378.44400¥94,611
500¥357.55400¥178,777
1,000¥337.82100¥337,821
2,500¥313.39680¥783,492
5,000¥299.46320¥1,497,316
Manufacturers Standard Package
Unit Price without JCT:¥595.00000
Unit Price with JCT:¥654.50000