
17M20DIN34815B | |
---|---|
DigiKey Part Number | RPC9325-ND |
Manufacturer | |
Manufacturer Product Number | 17M20DIN34815B |
Description | WASHER FLAT M20 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M20 Flat Washer 0.118" (3.00mm) Thick Nylon |
EDA/CAD Models | 17M20DIN34815B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | M20 | |
Diameter - Inside | 0.827" (21.00mm) | |
Diameter - Outside | 1.457" (37.00mm) | |
Thickness | 0.118" (3.00mm) | |
Plating | - | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥75.00000 | ¥75 |
5 | ¥61.60000 | ¥308 |
10 | ¥57.20000 | ¥572 |
25 | ¥52.12000 | ¥1,303 |
50 | ¥48.70000 | ¥2,435 |
100 | ¥45.69000 | ¥4,569 |
250 | ¥42.20400 | ¥10,551 |
500 | ¥39.88400 | ¥19,942 |
1,000 | ¥37.81400 | ¥37,814 |
Unit Price without JCT: | ¥75.00000 |
---|---|
Unit Price with JCT: | ¥82.50000 |