
16SRRW025500242 | |
---|---|
DigiKey Part Number | RPC9755-ND |
Manufacturer | |
Manufacturer Product Number | 16SRRW025500242 |
Description | WASHER SEALING 1/4" NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4" Sealing Washer 0.139" (3.53mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 16SRRW025500242 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sealing | |
Thread/Screw/Hole Size | 1/4" | |
Diameter - Inside | 0.242" (6.15mm) | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Thickness | 0.139" (3.53mm) | |
Plating | - | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥20.00000 | ¥20 |
5 | ¥16.40000 | ¥82 |
10 | ¥15.30000 | ¥153 |
25 | ¥13.72000 | ¥343 |
50 | ¥12.76000 | ¥638 |
100 | ¥11.88000 | ¥1,188 |
250 | ¥10.87600 | ¥2,719 |
500 | ¥10.20200 | ¥5,101 |
1,000 | ¥9.60600 | ¥9,606 |
Unit Price without JCT: | ¥20.00000 |
---|---|
Unit Price with JCT: | ¥22.00000 |