B72724D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
B72724D Series
B72_0612 Series Top
B72_0508,0612 Series Side

B72724D0200A062

Digi-Key Part Number
495-3683-2-ND - Tape & Reel (TR)
495-3683-1-ND - Cut Tape (CT)
495-3683-6-ND - Digi-Reel®
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B72724D0200A062
Supplier
Description
VARISTOR 25V 30A 0612
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
Varistor Circuit Surface Mount, MLCV 0612 (1632 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum DC Volts
22 V
Varistor Voltage (Min)
25 V
Current - Surge
30 A
Energy
-
Number of Circuits
4
Capacitance @ Frequency
56 pF @ 1 MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
0612 (1632 Metric)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.4000
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥83.00000¥83
10¥70.10000¥701
25¥61.40000¥1,535
100¥52.61000¥5,261
250¥45.59600¥11,399
500¥38.58200¥19,291
1,000¥29.81300¥29,813
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000¥27.18267¥81,548
6,000¥25.42900¥152,574
15,000¥23.67520¥355,128
30,000¥23.32450¥699,735
Additional Resources
AttributeDescription
Other Names
B72724D 200A 62
CDA5C20GTA
B72724D200A62
495-3683-1
495-3683-2
495-3683-6
Standard Package3,000