eGaN Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPC2010C

Digi-Key Part Number
917-1085-2-ND - Tape & Reel (TR)
917-1085-1-ND - Cut Tape (CT)
917-1085-6-ND - Digi-Reel®
Manufacturer
EPC
Manufacturer Product Number
EPC2010C
Supplier
Description
GANFET N-CH 200V 22A DIE OUTLINE
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
N-Channel 200 V 22A (Ta) - Surface Mount Die Outline (7-Solder Bar)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPC
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
N-Channel
Technology
GaNFET (Gallium Nitride)
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
22A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
5V
Rds On (Max) @ Id, Vgs
25mOhm @ 12A, 5V
Vgs(th) (Max) @ Id
2.5V @ 3mA
Gate Charge (Qg) (Max) @ Vgs
5.3 nC @ 5 V
Vgs (Max)
+6V, -4V
Input Capacitance (Ciss) (Max) @ Vds
540 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
Die Outline (7-Solder Bar)
Package / Case
Die
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0040
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥798.00000¥798
10¥716.80000¥7,168
100¥587.36000¥58,736
500¥500.01200¥250,006
1,000¥421.69700¥421,697
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500¥410.74360¥1,026,859