M5D0806N-A

DigiKey Part Number
M5D0806N-A-ND
Manufacturer
Manufacturer Product Number
M5D0806N-A
Description
SWITCH ROTARY 2-6POS 2.5A 120V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Rotary Switch 2 ~ 6 Position DP6T 2.5A (AC), 2A (DC) 120 VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Electroswitch
Series
Packaging
Bulk
Part Status
Active
Number of Positions
2 ~ 6
Index Stops
Adjustable
Number of Decks
4
Number of Poles per Deck
2
Circuit per Deck
DP6T
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
2.5A (AC), 2A (DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Flatted (6.35mm Dia)
Actuator Length
11.11mm
Angle of Throw
30°
Contact Material
Copper Alloy
Contact Finish
Silver
Mounting Type
Panel Mount
Termination Style
Solder Lug
Features
-
Depth Behind Panel
49.28mm
Panel Cutout Dimensions
Circular - 9.78mm Dia
Base Product Number
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥45,666.00000¥45,666
Manufacturers Standard Package