
845-060-558-858 | ||
---|---|---|
Digi-Key Part Number | 151-845-060-558-858-ND | |
Manufacturer | ||
Manufacturer Product Number | 845-060-558-858 | |
Description | 845 HIGH TEMP' SERIES (.100" (2. | |
Detailed Description | Position Connector | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | EDAC Inc. | |
Series | ||
Package | Box | |
Product Status | Obsolete | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information | |
PCN Obsolescence/ EOL | DK OBS NOTICE |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Attribute | Description |
---|---|
Other Names | 151-845-060-558-858 |
Standard Package | 25 |