627-M50-320-WT2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

627-M50-320-WT2

Digi-Key Part Number
151-627-M50-320-WT2-ND
Manufacturer
Manufacturer Product Number
627-M50-320-WT2
Description
627M SERIES VERTICAL D-SUB PLUG
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
50 Position D-Sub Plug, Male Pins Connector
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EDAC Inc.
Series
Package
Tray
Product Status
Active
Connector Style
D-Sub
Connector Type
Plug, Male Pins
Number of Positions
50
Number of Rows
3
Mounting Type
Through Hole
Shell Size, Connector Layout
5 (DD, D)
Contact Type
Signal
Flange Feature
Board Side (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
Grounding Indents, Shielded
Voltage Rating
-
Color
White
Contact Form
Machined
Dielectric Material
Polyamide (PA6T), Nylon 6T
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in JPY
Tray
QtyUnit PriceExt Price
300¥2,474.53667¥742,361
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names151-627-M50-320-WT2
Standard Package300