
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Pin or Socket | Non-Gendered | |
Contact Termination | Wire Wrap | |
Wire Gauge | 18-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥46.37400 | ¥46,374 |
| Unit Price without JCT: | ¥46.37400 |
|---|---|
| Unit Price with JCT: | ¥51.01140 |

