395-041-559-602
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

395-041-559-602

Digi-Key Part Number
151-395-041-559-602-ND
Manufacturer
Manufacturer Product Number
395-041-559-602
Description
395 SERIES (.100" (2.54MM) CONTA
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
41 Position Female Connector Non Specified - Single Edge Gold 0.100" (2.54mm) Black
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EDAC Inc.
Series
Package
Box
Product Status
Active
Card Type
Non Specified - Single Edge
Gender
Female
Number of Positions/Bay/Row
41
Number of Positions
41
Card Thickness
0.054" ~ 0.070" (1.37mm ~ 1.78mm)
Number of Rows
1
Pitch
0.100" (2.54mm)
Read Out
Single
Features
-
Mounting Type
Through Hole, Right Angle
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Contact Type
Cantilever
Color
Black
Flange Feature
Top Mount Opening, Unthreaded, 0.128" (3.25mm) Dia
Operating Temperature
-40°C ~ 105°C
Material - Insulation
Polyester Thermoplastic
Termination Rows
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in JPY
Box
QtyUnit PriceExt Price
25¥2,145.44000¥53,636
Additional Resources
AttributeDescription
Other Names151-395-041-559-602
Standard Package25