ECS-2520MVLC-160-CN-TR

DigiKey Part Number
50-ECS-2520MVLC-160-CN-TR-ND - Tape & Reel (TR)
50-ECS-2520MVLC-160-CN-TRCT-ND - Cut Tape (CT)
50-ECS-2520MVLC-160-CN-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-2520MVLC-160-CN-TR
Description
XTAL OSC XO 16MHZ CMOS SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
16 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
16 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
1.6V ~ 3.6V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
1.8mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
10µA
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥221.00000¥221
10¥192.30000¥1,923
50¥173.16000¥8,658
100¥163.72000¥16,372
500¥149.18200¥74,591
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥140.56200¥140,562
2,000¥132.00600¥264,012
3,000¥127.31800¥381,954
5,000¥122.59180¥612,959
Manufacturers Standard Package